
ADF4368BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4368BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4368BCCZ-RL7 |
Description | WIDEBAND FRAC SYNTHESIZER WITH M |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N, VCO IC 12.8GHz 1 48-LFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4368BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Integer-N/Fractional-N, VCO | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 12.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 025,14154 Kč | 1 512 570,77 Kč |
| Unit Price without VAT: | 3 025,14154 Kč |
|---|---|
| Unit Price with VAT: | 3 660,42126 Kč |



