



ADF4159CCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4159CCPZ-RL7TR-ND - Tape & Reel (TR) ADF4159CCPZ-RL7CT-ND - Cut Tape (CT) ADF4159CCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4159CCPZ-RL7 |
Description | IC PLL FREQ SYNTHESIZER 24LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC 13GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4159CCPZ-RL7 Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 13GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.62V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output CMOS | Supplier Device Package 24-LFCSP-WQ (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,97000 Kč | 481,97 Kč |
| 10 | 385,88900 Kč | 3 858,89 Kč |
| 25 | 361,90960 Kč | 9 047,74 Kč |
| 100 | 337,91540 Kč | 33 791,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 306,06086 Kč | 459 091,29 Kč |
| Unit Price without VAT: | 481,97000 Kč |
|---|---|
| Unit Price with VAT: | 583,18370 Kč |











