


ADF4153ABCPZ | |
|---|---|
DigiKey Part Number | ADF4153ABCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4153ABCPZ |
Description | IC FRACT N SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 4GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4153ABCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4GHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,29000 Kč | 174,29 Kč |
| 10 | 116,95400 Kč | 1 169,54 Kč |
| 25 | 102,00840 Kč | 2 550,21 Kč |
| 176 | 79,76636 Kč | 14 038,88 Kč |
| 352 | 74,72750 Kč | 26 304,08 Kč |
| Unit Price without VAT: | 174,29000 Kč |
|---|---|
| Unit Price with VAT: | 210,89090 Kč |



