


ADF4107BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADF4107BRUZ-REEL7TR-ND - Tape & Reel (TR) ADF4107BRUZ-REEL7CT-ND - Cut Tape (CT) ADF4107BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4107BRUZ-REEL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 7GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4107BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 7GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,97000 Kč | 219,97 Kč |
| 10 | 149,83400 Kč | 1 498,34 Kč |
| 25 | 131,52040 Kč | 3 288,01 Kč |
| 100 | 110,82400 Kč | 11 082,40 Kč |
| 250 | 102,35520 Kč | 25 588,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 102,35563 Kč | 102 355,63 Kč |
| Unit Price without VAT: | 219,97000 Kč |
|---|---|
| Unit Price with VAT: | 266,16370 Kč |



