Frequency Synthesizer (RF) IC 2.79GHz 1 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2531LQ2570E/NOPB

DigiKey Part Number
LMX2531LQ2570E/NOPBTR-ND - Tape & Reel (TR)
LMX2531LQ2570E/NOPBCT-ND - Cut Tape (CT)
LMX2531LQ2570E/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2531LQ2570E/NOPB
Description
IC FREQ SYNTH 36WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 2.79GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2531LQ2570E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
2.79GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.8V ~ 3.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1352,56000 Kč352,56 Kč
10279,35700 Kč2 793,57 Kč
25261,09760 Kč6 527,44 Kč
100241,02130 Kč24 102,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250231,45088 Kč57 862,72 Kč
500225,68398 Kč112 841,99 Kč
750222,79521 Kč167 096,41 Kč
Manufacturers Standard Package
Unit Price without VAT:352,56000 Kč
Unit Price with VAT:426,59760 Kč