
ADEMA127ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADEMA127ACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADEMA127ACPZ-RL7CT-ND - Cut Tape (CT) 505-ADEMA127ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADEMA127ACPZ-RL7 |
Description | 7CH ADC FOR ENERGY MEASUREMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 7 Input 7 Sigma-Delta 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 7 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 7 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 153,68400 Kč | 1 536,84 Kč |
| 25 | 142,76120 Kč | 3 569,03 Kč |
| 100 | 132,36300 Kč | 13 236,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 117,31779 Kč | 175 976,68 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |



