
EVAL-ADEMA127KTZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADEMA127KTZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADEMA127KTZ |
Description | EVAL KT ADEMA127 ADEMA124 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADEMA124, ADEMA127 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 18mW @ 64kSPS |
Part Status Active | Utilized IC / Part ADEMA124, ADEMA127 |
Number of A/D Converters 7 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 64k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 940,12000 Kč | 5 940,12 Kč |
| Unit Price without VAT: | 5 940,12000 Kč |
|---|---|
| Unit Price with VAT: | 7 187,54520 Kč |


