


ADE9153AACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE9153AACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE9153AACPZ-RLCT-ND - Cut Tape (CT) 505-ADE9153AACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE9153AACPZ-RL |
Description | 1 PH MTR IC W/AUTO CALIBRATION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9153AACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 113kOhm, 256kOhm, 7.8MOhm | |
Measurement Error | 0.25% | |
Voltage - I/O High | 2.4V, 2.5V | |
Voltage - I/O Low | 0.8V, 0.4V | |
Current - Supply | 9.3mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,17000 Kč | 221,17 Kč |
| 10 | 150,80200 Kč | 1 508,02 Kč |
| 25 | 132,43440 Kč | 3 310,86 Kč |
| 100 | 111,67620 Kč | 11 167,62 Kč |
| 250 | 103,50984 Kč | 25 877,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 103,50985 Kč | 517 549,25 Kč |
| Unit Price without VAT: | 221,17000 Kč |
|---|---|
| Unit Price with VAT: | 267,61570 Kč |






