
ADE9112ARNZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADE9112ARNZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE9112ARNZ-REEL |
Description | 2CH, ISOLATED, SIGMA-DELTA ADC W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 24 b 32k SPI 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADE9112ARNZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 32k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 142,08402 Kč | 142 084,02 Kč |
| Unit Price without VAT: | 142,08402 Kč |
|---|---|
| Unit Price with VAT: | 171,92166 Kč |


