
ADCMP396ARZ | |
---|---|
DigiKey Part Number | ADCMP396ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP396ARZ |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP396ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 59.4µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,44000 Kč | 96,44 Kč |
10 | 62,61500 Kč | 626,15 Kč |
48 | 48,61625 Kč | 2 333,58 Kč |
144 | 41,66722 Kč | 6 000,08 Kč |
288 | 38,18760 Kč | 10 998,03 Kč |
528 | 35,61102 Kč | 18 802,62 Kč |
1 008 | 33,32800 Kč | 33 594,62 Kč |
Unit Price without VAT: | 96,44000 Kč |
---|---|
Unit Price with VAT: | 116,69240 Kč |