


TPS76801MPWPREP | |
|---|---|
DigiKey Part Number | 296-24016-2-ND - Tape & Reel (TR) 296-24016-1-ND - Cut Tape (CT) 296-24016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76801MPWPREP |
Description | IC REG LIN POS ADJ 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76801MPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,61000 Kč | 196,61 Kč |
| 10 | 153,05500 Kč | 1 530,55 Kč |
| 25 | 142,16320 Kč | 3 554,08 Kč |
| 100 | 130,19210 Kč | 13 019,21 Kč |
| 250 | 124,48548 Kč | 31 121,37 Kč |
| 500 | 121,04592 Kč | 60 522,96 Kč |
| 1 000 | 118,21512 Kč | 118 215,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 115,88488 Kč | 231 769,76 Kč |
| Unit Price without VAT: | 196,61000 Kč |
|---|---|
| Unit Price with VAT: | 237,89810 Kč |




