
ADBMS6834WCCSZ | |
---|---|
DigiKey Part Number | 505-ADBMS6834WCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS6834WCCSZ |
Description | 24CH CELL MONITOR, W/DCDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 88-LFCSP-SS (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 18 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | - | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 88-QFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-SS (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | 143,20625 Kč | 24 058,65 Kč |
Unit Price without VAT: | 143,20625 Kč |
---|---|
Unit Price with VAT: | 173,27956 Kč |