




SEAM-20-02.0-L-04-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14384TR-ND - Tape & Reel (TR) SAM14384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-L-04-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-L-04-2-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,23000 Kč | 274,23 Kč |
| 10 | 233,09900 Kč | 2 330,99 Kč |
| 25 | 218,50520 Kč | 5 462,63 Kč |
| 50 | 208,07340 Kč | 10 403,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 176,95096 Kč | 22 118,87 Kč |
| 625 | 161,42221 Kč | 100 888,88 Kč |
| Unit Price without VAT: | 274,23000 Kč |
|---|---|
| Unit Price with VAT: | 331,81830 Kč |



