Sigma Digital Signal Processor (DSP) 294.912MHz 88-LFCSP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sigma Digital Signal Processor (DSP) 294.912MHz 88-LFCSP (12x12)
88-LFCSP-VQ

ADAU1467WBCPZ300RL

DigiKey Part Number
505-ADAU1467WBCPZ300RLTR-ND - Tape & Reel (TR)
505-ADAU1467WBCPZ300RLCT-ND - Cut Tape (CT)
505-ADAU1467WBCPZ300RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAU1467WBCPZ300RL
Description
32BIT SIGMADSP AUDIO 24K/80K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sigma Digital Signal Processor (DSP) 294.912MHz 88-LFCSP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1467WBCPZ300RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Sigma
Interface
I2C, SPI
Clock Rate
294.912MHz
Non-Volatile Memory
ROM (96kB)
On-Chip RAM
320kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1518,86000 Kč518,86 Kč
10416,78900 Kč4 167,89 Kč
25391,32720 Kč9 783,18 Kč
100381,98930 Kč38 198,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000339,78827 Kč679 576,54 Kč
Manufacturers Standard Package
Unit Price without VAT:518,86000 Kč
Unit Price with VAT:627,82060 Kč