


ADAS3022BSTZ | |
|---|---|
DigiKey Part Number | ADAS3022BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAS3022BSTZ |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS3022BSTZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 84°C |
Number of Inputs 4, 8 | Package / Case 48-LQFP |
Input Type Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,42000 Kč | 871,42 Kč |
| 10 | 710,76100 Kč | 7 107,61 Kč |
| 25 | 670,65080 Kč | 16 766,27 Kč |
| 100 | 626,56350 Kč | 62 656,35 Kč |
| 250 | 605,55208 Kč | 151 388,02 Kč |
| Unit Price without VAT: | 871,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,41820 Kč |






