


ADA4945-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4945-1ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4945-1ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4945-1ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4945-1ACPZ-R2 |
Description | IC ADC DRIVER 16LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4945-1ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,37000 Kč | 257,37 Kč |
| 10 | 177,08000 Kč | 1 770,80 Kč |
| 25 | 156,16160 Kč | 3 904,04 Kč |
| 100 | 132,51550 Kč | 13 251,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 126,65696 Kč | 31 664,24 Kč |
| Unit Price without VAT: | 257,37000 Kč |
|---|---|
| Unit Price with VAT: | 311,41770 Kč |












