
ADA4897-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4897-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4897-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4897-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4897-1ARJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-1ARJZ-R2 Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 230 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 11 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 143,50000 Kč | 1 435,00 Kč |
| 25 | 133,15240 Kč | 3 328,81 Kč |
| 100 | 121,77580 Kč | 12 177,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 116,35244 Kč | 29 088,11 Kč |
| 500 | 113,08346 Kč | 56 541,73 Kč |
| 750 | 111,44675 Kč | 83 585,06 Kč |
| 1 250 | 109,63308 Kč | 137 041,35 Kč |
| 1 750 | 108,57286 Kč | 190 002,51 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |




