
AD8397ARZ | |
|---|---|
DigiKey Part Number | 505-AD8397ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8397ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8397ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 310 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 53V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 35 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 69 MHz | Base Product Number |
Current - Input Bias 200 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 98 | 103,87796 Kč | 10 180,04 Kč |
| 196 | 100,15510 Kč | 19 630,40 Kč |
| 294 | 98,29136 Kč | 28 897,66 Kč |
| 588 | 95,55697 Kč | 56 187,50 Kč |
| 1 078 | 93,56596 Kč | 100 864,10 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |









