Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4805-1ARJZ-R2

DigiKey Part Number
505-ADA4805-1ARJZ-R2TR-ND - Tape & Reel (TR)
505-ADA4805-1ARJZ-R2CT-ND - Cut Tape (CT)
505-ADA4805-1ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4805-1ARJZ-R2
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4805-1ARJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
160V/µs
-3db Bandwidth
105 MHz
Current - Input Bias
470 nA
Voltage - Input Offset
9 µV
Current - Supply
500µA
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1074,62700 Kč746,27 Kč
2568,73920 Kč1 718,48 Kč
10062,26540 Kč6 226,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25059,17908 Kč14 794,77 Kč
50057,31908 Kč28 659,54 Kč
75056,38775 Kč42 290,81 Kč
1 25055,35560 Kč69 194,50 Kč
1 75054,75198 Kč95 815,97 Kč
2 50054,17182 Kč135 429,55 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč