Buffer Amplifier 1 Circuit 6-LFCSP-UD (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4800ACPZ-RL

DigiKey Part Number
ADA4800ACPZ-RLTR-ND - Tape & Reel (TR)
ADA4800ACPZ-RLCT-ND - Cut Tape (CT)
ADA4800ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4800ACPZ-RL
Description
IC BUFFER 1 CIRCUIT 6LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 6-LFCSP-UD (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ADA4800ACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 mV
Mfr
Current - Supply
1.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
17 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
145V/µs
Package / Case
6-UFDFN Exposed Pad, CSP
-3db Bandwidth
400 MHz
Supplier Device Package
6-LFCSP-UD (1.6x1.6)
Current - Input Bias
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1030,51000 Kč305,10 Kč
2527,78440 Kč694,61 Kč
10024,77970 Kč2 477,97 Kč
25023,34724 Kč5 836,81 Kč
50022,48886 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00020,19882 Kč201 988,20 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč