
ADA4800ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4800ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4800ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4800ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4800ACPZ-R7 |
Description | IC BUFFER 1 CIRCUIT 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 6-LFCSP-UD (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4800ACPZ-R7 Models |
Category | Voltage - Input Offset 30 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 17 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 145V/µs | Package / Case 6-UFDFN Exposed Pad, CSP |
-3db Bandwidth 400 MHz | Supplier Device Package 6-LFCSP-UD (1.6x1.6) |
Current - Input Bias 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,89539 Kč | 62 686,17 Kč |
| 6 000 | 20,46588 Kč | 122 795,28 Kč |
| 9 000 | 20,25070 Kč | 182 256,30 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



