J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog Devices ADA4622 Amplifiers | Digi-Key Daily

ADA4622-2ARMZ-R7

DigiKey Part Number
505-ADA4622-2ARMZ-R7TR-ND - Tape & Reel (TR)
505-ADA4622-2ARMZ-R7CT-ND - Cut Tape (CT)
505-ADA4622-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4622-2ARMZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
665µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
23V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
15.5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4622-2ARMZAnalog Devices Inc.222ADA4622-2ARMZ-ND6,62000 KčParametric Equivalent
ADA4622-2ARMZ-RLAnalog Devices Inc.576ADA4622-2ARMZ-RLCT-ND6,62000 KčParametric Equivalent
OPA2172IDGKRTexas Instruments2 016296-47348-1-ND2,48000 KčSimilar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,21000 Kč161,21 Kč
10124,48600 Kč1 244,86 Kč
25115,32240 Kč2 883,06 Kč
100105,25770 Kč10 525,77 Kč
250102,42720 Kč25 606,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00095,18596 Kč95 185,96 Kč
2 00093,22659 Kč186 453,18 Kč
Manufacturers Standard Package
Unit Price without VAT:161,21000 Kč
Unit Price with VAT:195,06410 Kč