


ADA4530-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4530-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4530-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4530-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4530-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4530-1ARZ-R7 Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 5.5 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4530-1ARZ | Analog Devices Inc. | 3 033 | 505-ADA4530-1ARZ-ND | 806,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,53000 Kč | 806,53 Kč |
| 10 | 656,29200 Kč | 6 562,92 Kč |
| 25 | 618,78600 Kč | 15 469,65 Kč |
| 100 | 597,88240 Kč | 59 788,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 536,32000 Kč | 536 320,00 Kč |
| Unit Price without VAT: | 806,53000 Kč |
|---|---|
| Unit Price with VAT: | 975,90130 Kč |







