ADA4530-1 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4530-1 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board
ADA4530-1 Electrometer Op Amp with Integrated Guard Buffer

ADA4530-1R-EBZ-BUF

DigiKey Part Number
505-ADA4530-1R-EBZ-BUF-ND
Manufacturer
Manufacturer Product Number
ADA4530-1R-EBZ-BUF
Description
EVAL BOARD FOR ADA4530-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4530-1 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Buffer
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
1.4V/µs
-3db Bandwidth
-
Gain Bandwidth Product
2MHz
Current - Output / Channel
15mA
Current - Supply (Main IC)
900µA
Voltage - Supply, Single/Dual (±)
4.5V ~ 16V, ±2.25V ~ 8V
Utilized IC / Part
ADA4530-1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 843,77000 Kč13 843,77 Kč
Manufacturers Standard Package
Unit Price without VAT:13 843,77000 Kč
Unit Price with VAT:16 750,96170 Kč