Parametric Equivalent
Parametric Equivalent

ADA4522-2WARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4522-2WARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4522-2WARMZ-R7 |
Description | 55V Low Noise Zero Drift OpAmp 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
-3db Bandwidth | 6.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 830µA (x2 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 55 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,20683 Kč | 67 206,83 Kč |
| 2 000 | 65,73918 Kč | 131 478,36 Kč |
| 3 000 | 65,00463 Kč | 195 013,89 Kč |
| Unit Price without VAT: | 67,20683 Kč |
|---|---|
| Unit Price with VAT: | 81,32026 Kč |


