
ADA4505-4ARUZ | |
|---|---|
DigiKey Part Number | ADA4505-4ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4505-4ARUZ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4505-4ARUZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4322AIPW | Texas Instruments | 3 360 | 296-30337-5-ND | 83,21000 Kč | Similar |
| OPA4322AIPWR | Texas Instruments | 4 142 | 296-36702-1-ND | 49,22000 Kč | Similar |
| OPA4364AIPWT | Texas Instruments | 4 794 | 296-14630-1-ND | 127,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 58,64600 Kč | 586,46 Kč |
| 96 | 48,68677 Kč | 4 673,93 Kč |
| 192 | 46,70219 Kč | 8 966,82 Kč |
| 288 | 45,70903 Kč | 13 164,20 Kč |
| 576 | 44,25095 Kč | 25 488,55 Kč |
| 1 056 | 43,18925 Kč | 45 607,85 Kč |
| 2 592 | 41,91432 Kč | 108 641,92 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |







