
ADA4505-2ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4505-2ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADA4505-2ACBZ-R7CT-ND - Cut Tape (CT) 505-ADA4505-2ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4505-2ACBZ-R7 |
Description | IC CMOS 2 CIRCUIT 8WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4505-2ACBZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case 8-UFBGA, WLCSP |
Gain Bandwidth Product 50 kHz | Supplier Device Package 8-WLCSP (1.42x1.42) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 100 | 28,79460 Kč | 2 879,46 Kč |
| 250 | 27,16972 Kč | 6 792,43 Kč |
| 500 | 26,34410 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,38806 Kč | 73 164,18 Kč |
| 6 000 | 23,90080 Kč | 143 404,80 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |









