
ADA4412-3ARQZ-R7 | |
|---|---|
DigiKey Part Number | ADA4412-3ARQZ-R7TR-ND - Tape & Reel (TR) ADA4412-3ARQZ-R7CT-ND - Cut Tape (CT) ADA4412-3ARQZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4412-3ARQZ-R7 |
Description | IC VIDEO FILTER 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC Logic 20-QSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4412-3ARQZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4.5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 89,73600 Kč | 897,36 Kč |
| 25 | 77,74200 Kč | 1 943,55 Kč |
| 100 | 64,17510 Kč | 6 417,51 Kč |
| 250 | 57,51364 Kč | 14 378,41 Kč |
| 500 | 53,41648 Kč | 26 708,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,15125 Kč | 53 151,25 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |


