New at DigiKey
ADA4352-2ACPZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4352-2ACPZ-RL

DigiKey Part Number
505-ADA4352-2ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4352-2ACPZ-RL
Description
PROGRAMMABLE GAIN TIA AFE: INTER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier IC Networking 16-LFCSP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transimpedance Amplifier
Applications
Networking
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000122,06213 Kč610 310,65 Kč
Manufacturers Standard Package
Unit Price without VAT:122,06213 Kč
Unit Price with VAT:147,69518 Kč