
ADA4255ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4255ACPZ-R7-ND |
Manufacturer | |
Manufacturer Product Number | ADA4255ACPZ-R7 |
Description | IC ZERO AMP 1 CIRCUIT 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Differential 28-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4255ACPZ-R7 Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 15.6mA |
Packaging Bulk | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case 28-WFQFN Exposed Pad, CSP |
-3db Bandwidth 2.3 MHz | Supplier Device Package 28-LFCSP (5x5) |
Current - Input Bias 450 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 10 | 236,20700 Kč | 2 362,07 Kč |
| 25 | 223,88080 Kč | 5 597,02 Kč |
| 100 | 206,95630 Kč | 20 695,63 Kč |
| 250 | 196,82600 Kč | 49 206,50 Kč |
| 500 | 189,67830 Kč | 94 839,15 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |






