
ADA4177-4ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4177-4ARZ-R7TR-ND - Tape & Reel (TR) ADA4177-4ARZ-R7CT-ND - Cut Tape (CT) ADA4177-4ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4177-4ARZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-4ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
-3db Bandwidth | 6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 500µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 $ | 11,45 $ |
| 10 | 8,97400 $ | 89,74 $ |
| 25 | 8,35480 $ | 208,87 $ |
| 100 | 7,83360 $ | 783,36 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,99382 $ | 6 993,82 $ |
| Unit Price without VAT: | 11,45000 $ |
|---|---|
| Unit Price with VAT: | 13,85450 $ |



