
ADA4099-2HCPZ | |
|---|---|
DigiKey Part Number | 505-ADA4099-2HCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4099-2HCPZ |
Description | DUAL PRECISION 10MHZ, 7V/US OTT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4099-2HCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 1.65mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,55000 Kč | 235,55 Kč |
| 10 | 184,39800 Kč | 1 843,98 Kč |
| 25 | 171,62480 Kč | 4 290,62 Kč |
| 121 | 156,06050 Kč | 18 883,32 Kč |
| 363 | 148,64375 Kč | 53 957,68 Kč |
| 605 | 145,90190 Kč | 88 270,65 Kč |
| 1 089 | 143,19606 Kč | 155 940,51 Kč |
| Unit Price without VAT: | 235,55000 Kč |
|---|---|
| Unit Price with VAT: | 285,01550 Kč |



