Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4099-2HCPZ-RL7

DigiKey Part Number
505-ADA4099-2HCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4099-2HCPZ-RL7
Description
DUAL PRECISION 10MHZ, 7V/US OTT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
12 µV
Current - Supply
1.65mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500141,90100 Kč212 851,50 Kč
Manufacturers Standard Package
Unit Price without VAT:141,90100 Kč
Unit Price with VAT:171,70021 Kč