


ADA4099-1BUJZ-R5 | |
|---|---|
DigiKey Part Number | 505-ADA4099-1BUJZ-R5TR-ND - Tape & Reel (TR) 505-ADA4099-1BUJZ-R5CT-ND - Cut Tape (CT) 505-ADA4099-1BUJZ-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4099-1BUJZ-R5 |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4099-1BUJZ-R5 Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 1.75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 8 MHz | Supplier Device Package TSOT-6 |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 101,42000 Kč | 1 014,20 Kč |
| 25 | 95,94400 Kč | 2 398,60 Kč |
| 100 | 88,42050 Kč | 8 842,05 Kč |
| 250 | 83,90968 Kč | 20 977,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 80,72472 Kč | 40 362,36 Kč |
| 1 000 | 77,72473 Kč | 77 724,73 Kč |
| 1 500 | 76,05097 Kč | 114 076,46 Kč |
| 2 500 | 74,02458 Kč | 185 061,45 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |











