Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4098-2BRMZ

DigiKey Part Number
505-ADA4098-2BRMZ-ND
Manufacturer
Manufacturer Product Number
ADA4098-2BRMZ
Description
DUAL PRECISION, 1MHZ, 1V/US OTT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4098-2BRMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.85V/µs
Gain Bandwidth Product
1.05 MHz
Current - Input Bias
350 pA
Voltage - Input Offset
15 µV
Current - Supply
165µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1164,62000 Kč164,62 Kč
10127,33200 Kč1 273,32 Kč
50112,42320 Kč5 621,16 Kč
100107,80580 Kč10 780,58 Kč
250102,93052 Kč25 732,63 Kč
50099,99080 Kč49 995,40 Kč
1 00097,57183 Kč97 571,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,62000 Kč
Unit Price with VAT:199,19020 Kč