
AD623ARMZ | |
|---|---|
DigiKey Part Number | 505-AD623ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD623ARMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD623ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 375µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 100,30700 Kč | 1 003,07 Kč |
| 50 | 88,14120 Kč | 4 407,06 Kč |
| 100 | 84,37420 Kč | 8 437,42 Kč |
| 250 | 80,39800 Kč | 20 099,50 Kč |
| 500 | 78,00086 Kč | 39 000,43 Kč |
| 1 000 | 76,02851 Kč | 76 028,51 Kč |
| 2 500 | 73,94588 Kč | 184 864,70 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |



