


ADA4097-1HUJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4097-1HUJZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4097-1HUJZ-RL7CT-ND - Cut Tape (CT) 505-ADA4097-1HUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4097-1HUJZ-RL7 |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4097-1HUJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 42µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 168,63500 Kč | 1 686,35 Kč |
| 25 | 159,70240 Kč | 3 992,56 Kč |
| 100 | 147,44170 Kč | 14 744,17 Kč |
| 250 | 140,10116 Kč | 35 025,29 Kč |
| 500 | 134,92012 Kč | 67 460,06 Kč |
| 1 000 | 130,04061 Kč | 130 040,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 124,02528 Kč | 310 063,20 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |











