Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4077-4ARZ-R7

DigiKey Part Number
505-ADA4077-4ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4077-4ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4077-4ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4077-4ARZ-R7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4077-4ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
400µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Slew Rate
1.2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3.6 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
5.5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
400 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4077-4ARZAnalog Devices Inc.129505-ADA4077-4ARZ-ND239,38000 KčParametric Equivalent
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,38000 Kč239,38 Kč
10187,32300 Kč1 873,23 Kč
25174,32520 Kč4 358,13 Kč
100160,05100 Kč16 005,10 Kč
250158,38540 Kč39 596,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000145,76770 Kč145 767,70 Kč
Manufacturers Standard Package
Unit Price without VAT:239,38000 Kč
Unit Price with VAT:289,64980 Kč