Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4077-2ARMZ-R7

DigiKey Part Number
ADA4077-2ARMZ-R7TR-ND - Tape & Reel (TR)
ADA4077-2ARMZ-R7CT-ND - Cut Tape (CT)
ADA4077-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4077-2ARMZ-R7
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4077-2ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
400µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Slew Rate
1.2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3.6 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
5.5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
400 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4077-2ARMZAnalog Devices Inc.391505-ADA4077-2ARMZ-ND122,42000 KčParametric Equivalent
ADA4077-2ARMZ-RLAnalog Devices Inc.17 657505-ADA4077-2ARMZ-RLCT-ND122,42000 KčParametric Equivalent
ADA4077-2TRMZ-EPAnalog Devices Inc.275ADA4077-2TRMZ-EP-ND330,93000 KčParametric Equivalent
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
1093,69300 Kč936,93 Kč
2586,49480 Kč2 162,37 Kč
10078,59550 Kč7 859,55 Kč
25075,49872 Kč18 874,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,69019 Kč70 690,19 Kč
2 00069,15251 Kč138 305,02 Kč
3 00068,38223 Kč205 146,69 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč