88-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
88-LFCSP-VQ
88-LFCSP-VQ Pad View

AD9914BCPZ-RL7-CSL

DigiKey Part Number
505-AD9914BCPZ-RL7-CSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9914BCPZ-RL7-CSL
Description
COMSPACE 3.5 GSPS DDS W/UPCONVER
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b 3.5 GHz 16 b Tuning 88-LFCSP-VQ (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resolution (Bits)
12 b
Master fclk
3.5 GHz
Tuning Word Width (Bits)
16 b
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009 195,14313 Kč3 678 057,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9 195,14313 Kč
Unit Price with VAT:11 126,12319 Kč