88-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
88-LFCSP-VQ
88-LFCSP-VQ Pad View

AD9914BCPZ-CSL

DigiKey Part Number
505-AD9914BCPZ-CSL-ND
Manufacturer
Manufacturer Product Number
AD9914BCPZ-CSL
Description
COMSPACE 3.5 GSPS DDS W/UPCONVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b 3.5 GHz Tuning 88-LFCSP-VQ (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9914BCPZ-CSL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Resolution (Bits)
12 b
Master fclk
3.5 GHz
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 195,20000 Kč9 195,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 195,20000 Kč
Unit Price with VAT:11 126,19200 Kč