AD976BRSZRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: 1 161,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 875,15375 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 087
Unit Price: 1 185,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 897,51938 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: 1 111,65000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 828,84375 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 875,94426 Kč
Datasheet

Similar


Texas Instruments
In Stock: 105
Unit Price: 714,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 410,55362 Kč
Datasheet

Similar


Texas Instruments
In Stock: 51
Unit Price: 498,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 279,41928 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 719
Unit Price: 362,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 187,52993 Kč
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976BRSZRL

DigiKey Part Number
AD976BRSZRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD976BRSZRL
Description
IC ADC 16BIT 100KSPS 28SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter Input 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD976BRSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
200k
Data Interface
Parallel
Number of A/D Converters
1
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types