


AD9744ARUZ | |
|---|---|
DigiKey Part Number | 505-AD9744ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9744ARUZ |
Description | IC DAC 14BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9744ARUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | INL/DNL (LSB) ±0.8, ±0.5 |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 11ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,15000 Kč | 686,15 Kč |
| 10 | 555,75700 Kč | 5 557,57 Kč |
| 50 | 503,53940 Kč | 25 176,97 Kč |
| 100 | 487,37430 Kč | 48 737,43 Kč |
| 250 | 470,30904 Kč | 117 577,26 Kč |
| Unit Price without VAT: | 686,15000 Kč |
|---|---|
| Unit Price with VAT: | 830,24150 Kč |






