Direct

AD9739A-FMC-EBZ | |
|---|---|
DigiKey Part Number | AD9739A-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9739A-FMC-EBZ |
Description | EVAL BOARD FOR AD9739A |
Customer Reference | |
Detailed Description | AD9739A TxDAC® 14 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2.5G |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Series | DAC Type Current |
Packaging Box | Utilized IC / Part AD9739A |
Part Status Obsolete | Contents Board(s) |
Number of DAC's 1 | Base Product Number |
Number of Bits 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9739A-EBZ | Analog Devices Inc. | 1 | AD9739A-EBZ-ND | 14 420,59000 Kč | Direct |




