16 Bit Digital to Analog Converter 1 80-TQFP-EP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 80-TQFP-EP (12x12)
80-TQFP Exposed Pad
High Speed Converters by Analog Devices

AD9726BSVZ

DigiKey Part Number
AD9726BSVZ-ND
Manufacturer
Manufacturer Product Number
AD9726BSVZ
Description
IC DAC 16BIT A-OUT 80TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 80-TQFP-EP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9726BSVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
10.5ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
2.37V ~ 2.63V
INL/DNL (LSB)
±1, ±0.5
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-TQFP-EP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 155,86000 Kč2 155,86 Kč
181 746,48556 Kč31 436,74 Kč
271 711,26704 Kč46 204,21 Kč
1081 617,11046 Kč174 647,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 155,86000 Kč
Unit Price with VAT:2 608,59060 Kč