
AD9689-2600EBZ | |
|---|---|
DigiKey Part Number | AD9689-2600EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9689-2600EBZ |
Description | EVAL BOARD FOR AD9689-2600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9689 - 14 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.6G | |
Data Interface | JESD204B, Serial | |
Input Range | 1.1 ~ 2Vpp | |
Power (Typ) @ Conditions | 1.55W @ 2.6GSPS | |
Utilized IC / Part | AD9689 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 205,84000 Kč | 55 205,84 Kč |
| Unit Price without VAT: | 55 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 66 799,06640 Kč |




