AD9689 - 14 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9689-2000EBZ

DigiKey Part Number
AD9689-2000EBZ-ND
Manufacturer
Manufacturer Product Number
AD9689-2000EBZ
Description
EVAL BD FOR AD9689-2000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9689 - 14 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
2.6G
Data Interface
JESD204B
Input Range
-
Power (Typ) @ Conditions
1.55W @ 2.6GSPS
Utilized IC / Part
AD9689
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 726,69000 Kč37 726,69 Kč
Manufacturers Standard Package
Unit Price without VAT:37 726,69000 Kč
Unit Price with VAT:45 649,29490 Kč