
AD9652BBCZ-310 | |
|---|---|
DigiKey Part Number | AD9652BBCZ-310-ND |
Manufacturer | |
Manufacturer Product Number | AD9652BBCZ-310 |
Description | IC ADC 16BIT 144-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9652BBCZ-310 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.8V, 3.3V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 310M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 144-LFBGA, CSPBGA |
Data Interface LVDS - Parallel | Supplier Device Package 144-CSPBGA (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 146,66000 Kč | 12 146,66 Kč |
| 10 | 10 623,04100 Kč | 106 230,41 Kč |
| Unit Price without VAT: | 12 146,66000 Kč |
|---|---|
| Unit Price with VAT: | 14 697,45860 Kč |


