
AD9652-310EBZ | |
|---|---|
DigiKey Part Number | 505-AD9652-310EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9652-310EBZ |
Description | EVAL BOARD FOR AD9652 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9652 - 16 Bit 310M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 310M |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Box | Utilized IC / Part AD9652 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 2 | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 429,23000 Kč | 11 429,23 Kč |
| Unit Price without VAT: | 11 429,23000 Kč |
|---|---|
| Unit Price with VAT: | 13 829,36830 Kč |



