AD9625BBPRL-2.6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 29 751,27877 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
196-LFBGA Top
Silent Switcher µModule Regulators Powering GSPS Sampling ADC

AD9625BBPRL-2.6

DigiKey Part Number
AD9625BBPRL-2.6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9625BBPRL-2.6
Description
IC ADC 12BIT PIPELINED 196BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9625BBPRL-2.6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2.6G
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.26V ~ 1.32V, 2.4V ~ 2.6V
Voltage - Supply, Digital
1.26V ~ 1.32V, 2.4V ~ 2.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LFBGA Exposed Pad
Supplier Device Package
196-BGA-ED (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50041 102,70463 Kč61 654 056,95 Kč
Manufacturers Standard Package
Unit Price without VAT:41 102,70463 Kč
Unit Price with VAT:49 734,27260 Kč